
* Images are for reference only
DA221MT2L
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DA221MT2L
- JLCPCB Part #
- C3013587
- Package
- SOT-723
- Description
- 1 Independent 100mA 100nA 150mW 1V@10mA 20V 300mA SOT-723 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0967
50+
$0.0763
150+
$0.0662
500+
$0.0587
2500+
$0.0513
5000+
$0.0482
Welcome back, may I help you?