Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-323T-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 80pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Gate Charge(Qg) | 2.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 14pF | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 340mΩ@2.5V |
* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTF015N03TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-323T-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 80pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Gate Charge(Qg) | 2.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 14pF | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 340mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTF015N03TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTF015N03TL datasheets or manufacturer documentation.
Datasheet: RTF015N03TL Datasheet (PDF)
The RTF015N03TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.