
* Images are for reference only
BD95861MUV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD95861MUV-E2
- JLCPCB Part #
- C2071801
- Package
- VQFN-24-EP(4x4)
- Description
- -20℃~+100℃@(TA) 1 6A 7.5V~18V 800kHz 800mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.3136
10+
$1.2797
30+
$1.2587
100+
$1.2378
Related Products
Welcome back, may I help you?