
* Images are for reference only
BD9151MUV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9151MUV-E2
- JLCPCB Part #
- C5595902
- Package
- VQFN-20-EP(4x4)
- Description
- -40℃~+85℃@(TA) 1.2V、1.8V 1MHz 2 2.8V~5.5V Buck Buck Built-in Fixed Yes VQFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3085
200+
$1.3202
500+
$1.2769
1000+
$1.2544
Welcome back, may I help you?