
* Images are for reference only
RBR10BM30ATL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RBR10BM30ATL
- JLCPCB Part #
- C5717357
- Package
- TO-252
- Description
- 1 Pair Common Cathode 100uA@30V 10A 30V 50A 550mV@5A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4616
1000+
$0.1842
2500+
$0.1781
5000+
$0.1750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products