
* Images are for reference only
BD9141MUV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9141MUV-E2
- JLCPCB Part #
- C2070924
- Package
- VQFN-20-EP(4x4)
- Description
- -40℃~+105℃ 1 2.5V~6V 2A 4.5V~13.2V 500kHz Adjustable Buck Buck Built-in Yes VQFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8488
10+
$2.7828
30+
$2.7393
100+
$2.6942
Welcome back, may I help you?