
* Images are for reference only
BD7691FJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD7691FJ-E2
- JLCPCB Part #
- C3093751
- Package
- SOIC-8
- Description
- -40℃~+105℃ 10V~26V 220kHz SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8787
10+
$0.8578
30+
$0.8449
100+
$0.8320
Related Products
Welcome back, may I help you?