
* Images are for reference only
RB706W-40TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB706W-40TL
- JLCPCB Part #
- C3759428
- Package
- SC-75(SOT-416)
- Description
- 1 Pair Series Connection 1uA@10V 30mA 370mV@1mA 40V SC-75(SOT-416) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.4367
10+
$0.4270
30+
$0.4206
100+
$0.4142
Related Products
Welcome back, may I help you?