
* Images are for reference only
BD3925HFP-CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD3925HFP-CTR
- JLCPCB Part #
- C5952694
- Package
- TO-263-6
- Description
- -40℃~+125℃ 1 250mV@(200mA) 36V 45uA Over Current Protection、Thermal shutdown、Enable control Positive TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9811
200+
$0.7915
500+
$0.7642
1000+
$0.7514
Welcome back, may I help you?