
* Images are for reference only
RM10D561KD24E100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM10D561KD24E100
- JLCPCB Part #
- C2974807
- Package
- Plugin,P=7.5mm
- Description
- 180pF@1kHz 2.5kA 350V 400mW 460V 560V 7.5mm 70J 915V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 333
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 282
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
100+
$0.0493
500+
$0.0418
1000+
$0.0371
5000+
$0.0332
10000+
$0.0313
Related Products
Welcome back, may I help you?