This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HZFR1206B51R0N9R

Extended
Manufacturer
RESI
MFR.Part #
HZFR1206B51R0N9R
JLCPCB Part #
C49230684
Package
1206
Description
-65℃~+155℃ 300mW 51Ω 95V Metal Foil Resistor ±0.1% ±10ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 34

In-stock Item Pricing

Qty Unit Price
1+ $10.5386
10+ $9.1722
30+ $8.3399
100+ $7.6414
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons