
* Images are for reference only
AECR2010F180RK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- AECR2010F180RK9
- JLCPCB Part #
- C351861
- Package
- 2010
- Description
- 180Ω 750mW ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
50+
$0.0698
150+
$0.0612
500+
$0.0548
2500+
$0.0492
4000+
$0.0466
8000+
$0.0461
20000+
$0.0458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?