This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC29S78GR-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPC29S78GR-A
JLCPCB Part #
C3746914
Package
-
Description
-30℃~+85℃@(Ta) 100mA 160uVrms 18V 1V@(100mA) 3mA 51dB@(120Hz) 7.8V Enable Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8741
200+ $0.3390
500+ $0.3278
1000+ $0.3214
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons