
* Images are for reference only
R5F1216CMSP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1216CMSP#30
- JLCPCB Part #
- C20351438
- Package
- LSSOP-20
- Description
- -40℃~+125℃ 16 Bit 16MHz 17 1KB 2.4V~5.5V 2KB 32KB Built-in+External FLASH RL78 LSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2524
200+
$0.8991
500+
$0.8702
1000+
$0.8541
Welcome back, may I help you?