
* Images are for reference only
M30853FHTGP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30853FHTGP
- JLCPCB Part #
- C3208647
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16/32 Bit 24KB 32MHz 384KB 3V~5.5V 85 8bit Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.4965
200+
$16.0598
500+
$15.4941
1000+
$15.2152
Welcome back, may I help you?