
* Images are for reference only
MIC5247-24BM5 TS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5247-24BM5 TS
- JLCPCB Part #
- C17330992
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 150mA 150mV@(150mA) 2.4V 30uVrms 50dB@(1kHz) 6V 85uA Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5770
200+
$0.2308
500+
$0.2228
1000+
$0.2196
Welcome back, may I help you?