This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RMLV1616AGSA-5S2#KA0

Extended
Manufacturer
RENESAS
MFR.Part #
RMLV1616AGSA-5S2#KA0
JLCPCB Part #
C2061840
Package
TSOPI-48
Description
-40℃~+85℃ 16Mbit 2.7V~3.6V 30mA 500nA 55ns Parallel Port (Parallel) TSOPI-48 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.3452
200+ $5.5516
500+ $5.3567
1000+ $5.2601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons