This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RMLV3216AGSA-5S2#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
RMLV3216AGSA-5S2#AA0
JLCPCB Part #
C6406964
Package
TSOPI-48
Description
-40℃~+85℃ 2.7V~3.6V 32Mbit 35mA 55ns 600nA Parallel Port (Parallel) TSOPI-48 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.7175
192+ $25.4239
480+ $24.5750
960+ $24.1546

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons