
* Images are for reference only
R5F21348WKFP#W4
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21348WKFP#W4
- JLCPCB Part #
- C2055643
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 10bit 16 Bit 2.7V~5.5V 20MHz 43 4KB 64KB 6KB Built-in FLASH R8C LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8069
200+
$3.0212
500+
$2.9152
1000+
$2.8637
Related Products