This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7S910006CBG#AC0

Extended
Manufacturer
RENESAS
MFR.Part #
R7S910006CBG#AC0
JLCPCB Part #
C1344283
Package
FBGA-320
Description
-40℃~+125℃ 1.14V~3.6V 1.5MB 12bit 209 32 Bit 450MHz ARM Cortex-R4F Built-in ROMless FBGA-320 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.9827
200+ $8.8945
500+ $8.5814
1000+ $8.4273
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons