
* Images are for reference only
R7S910036CBG#AC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7S910036CBG#AC0
- JLCPCB Part #
- C3220517
- Package
- FBGA-320
- Description
- -40℃~+125℃ 1.14V~3.6V 12bit 209 300MHz 32 Bit 544KB ARM Cortex-R4F Built-in ROMless FBGA-320 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3851
30+
$33.5548
Welcome back, may I help you?