
* Images are for reference only
ISL6721AARZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6721AARZ
- JLCPCB Part #
- C1530124
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+105℃@(TA) 1MHz 75% 9V~18V Boost、Flyback QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6599
200+
$1.4171
500+
$1.3673
1000+
$1.3432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?