
* Images are for reference only
HZM11NB2TL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZM11NB2TL-E
- JLCPCB Part #
- C6061234
- Package
- MPAK-3
- Description
- 1 Independent 10.76V~11.22V 10.99V 200mW 2uA@8V 30Ω MPAK-3 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4496
1000+
$0.1794
2500+
$0.1734
5000+
$0.1705
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →