
* Images are for reference only
R7FA2A1AB3CFM#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2A1AB3CFM#BA0
- JLCPCB Part #
- C20353587
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 1.6V~5.5V 256KB 32 Bit 32KB 46 48MHz 8KB ARM Cortex-M23 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1280
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.8194
10+
$4.7082
30+
$4.6357
100+
$4.5616
Welcome back, may I help you?