This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1RW0416DSB-2PR#S1

Extended
Manufacturer
RENESAS
MFR.Part #
R1RW0416DSB-2PR#S1
JLCPCB Part #
C20350967
Package
TSOPII-44
Description
0℃~+70℃ 12ns 160mA 4.5V~5.5V 40mA 4Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4802
200+ $4.9799
500+ $4.8130
1000+ $4.7311
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons