CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HIP6311CBZ
HIP6311CBZ
Extended
* Images are for reference only

HIP6311CBZ

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP6311CBZ
JLCPCB Part #
C3192578
Package
SOIC-20
Description
0℃~+70℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck SOIC-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-20
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Frequency - Switching1.5MHz
Voltage - Supply4.75V~5.25V
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Hiccup current limiting、External compensation
TopologyBuck
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HIP6311CBZ
HIP6311CBZ

* Images are for reference only

HIP6311CBZ

Extended
Manufacturer

RENESAS

MFR.Part #
HIP6311CBZ
JLCPCB Part #
C3192578
Package
SOIC-20
Description
0℃~+70℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck SOIC-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6311CBZ

* Images are for reference only

HIP6311CBZ

Extended
Manufacturer

RENESAS

MFR.Part #
HIP6311CBZ
JLCPCB Part #
C3192578
Package
SOIC-20
Description
0℃~+70℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck SOIC-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6311CBZ Specifications

HIP6311CBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-20
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Frequency - Switching1.5MHz
Voltage - Supply4.75V~5.25V
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Hiccup current limiting、External compensation
TopologyBuck
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP6311CBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP6311CBZ Documents

HIP6311CBZ datasheets or manufacturer documentation.

Datasheet: HIP6311CBZ Datasheet (PDF)

HIP6311CBZ Schematic Symbol & PCB Footprint

The HIP6311CBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.