
* Images are for reference only
R1RP0416DSB-2PR#S1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1RP0416DSB-2PR#S1
- JLCPCB Part #
- C20350960
- Package
- TSOPII-44
- Description
- 0℃~+70℃ 12ns 160mA 4.5V~5.5V 40mA 4Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5219
200+
$4.9965
500+
$4.8290
1000+
$4.7469
Welcome back, may I help you?