
* Images are for reference only
ISL61862GCRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL61862GCRZ
- JLCPCB Part #
- C1554139
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1 2.5V~5V 45mΩ DFN-8-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7235
200+
$0.6669
500+
$0.6443
1000+
$0.6331
Welcome back, may I help you?