
* Images are for reference only
M38235G6FP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M38235G6FP#U0
- JLCPCB Part #
- C3233429
- Package
- QFP-80(14x20)
- Description
- -20℃~+85℃ 1.8V~5.5V 10MHz 24KB 49 768Byte 8 Bit 8bit、10bit Built-in Others QzROM QFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1043
200+
$1.9762
500+
$1.9071
1000+
$1.8718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?