
* Images are for reference only
M3823AGFFP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M3823AGFFP#U0
- JLCPCB Part #
- C6292972
- Package
- QFP-80(14x20)
- Description
- -20℃~+85℃ 1.8V~5.5V 10MHz 10bit 2.5KB 49 60KB 8 Bit Built-in Others QzROM QFP-80(14x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4381
200+
$6.1599
500+
$5.9542
1000+
$5.8530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?