
* Images are for reference only
7164S20TPG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7164S20TPG
- JLCPCB Part #
- C1351520
- Package
- PDIP-28
- Description
- 0℃~+70℃ 19ns 200uA 4.5V~5.5V 64Kbit 90mA Parallel Port (Parallel) PDIP-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8321
200+
$1.0966
500+
$1.0581
1000+
$1.0388
Welcome back, may I help you?