
* Images are for reference only
UPC29L04T-E1-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC29L04T-E1-AZ
- JLCPCB Part #
- C3744039
- Package
- -
- Description
- -30℃~+125℃@(Tj) 1 100mA 12V 2mA 300mV@(40mA) 35uVrms 4V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5583
200+
$0.6034
500+
$0.5824
1000+
$0.5727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?