This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL80102IRAJZ-T7A

Extended
Manufacturer
RENESAS
MFR.Part #
ISL80102IRAJZ-T7A
JLCPCB Part #
C5772723
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 125mV@(2A) 2A 49uVrms 62dB@(120Hz) 6V 800mV~5.5V 9mA Adjustable Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7125
250+ $1.4808
500+ $1.4325
1000+ $1.4083

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons