This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL80103IRAJZ-T7A

Extended
Manufacturer
RENESAS
MFR.Part #
ISL80103IRAJZ-T7A
JLCPCB Part #
C3747964
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 120mV@(3A) 3A 49uVrms 62dB@(120Hz) 6V 7.5mA 800mV~5.5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2646
250+ $0.8770
500+ $0.8464
1000+ $0.8304

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons