
HI5767/2IAZ
- Manufacturer
- MFR.Part #
- HI5767/2IAZ
- JLCPCB Part #
- C17422438
- Package
- SSOP-28
- Description
- -40℃~+85℃ 0.75LSB 10 20MHz 5V Input buffer SSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Integral non - linearity | 0.75LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 20MHz | |
| Features | Input buffer | |
| Resolution (Bits) | 10 |

* Images are for reference only
HI5767/2IAZ
Extended- Manufacturer
- MFR.Part #
- HI5767/2IAZ
- JLCPCB Part #
- C17422438
- Package
- SSOP-28
- Description
- -40℃~+85℃ 0.75LSB 10 20MHz 5V Input buffer SSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HI5767/2IAZ
Extended- Manufacturer
- MFR.Part #
- HI5767/2IAZ
- JLCPCB Part #
- C17422438
- Package
- SSOP-28
- Description
- -40℃~+85℃ 0.75LSB 10 20MHz 5V Input buffer SSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI5767/2IAZ Specifications
HI5767/2IAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Integral non - linearity | 0.75LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 20MHz | |
| Features | Input buffer | |
| Resolution (Bits) | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5767/2IAZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI5767/2IAZ Documents
HI5767/2IAZ datasheets or manufacturer documentation.
Datasheet: HI5767/2IAZ Datasheet (PDF)
HI5767/2IAZ Schematic Symbol & PCB Footprint
The HI5767/2IAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.