
* Images are for reference only
RD15MW-T1B-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RD15MW-T1B-A
- JLCPCB Part #
- C6642502
- Package
- SC-59
- Description
- 1 Pair Common Anode 13.84V~15.52V 200mW 2uA@11V SC-59 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3647
1000+
$0.1455
2500+
$0.1407
5000+
$0.1383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?