
* Images are for reference only
ISL80112IRAJZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80112IRAJZ-T7A
- JLCPCB Part #
- C5741847
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 10mA 115mV@(2A) 2A 3.6V 38uVrms 500mV~3.3V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1492
250+
$1.6565
500+
$1.6001
1000+
$1.5727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?