
* Images are for reference only
ISL78307FBECZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78307FBECZ-T7A
- JLCPCB Part #
- C7211453
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 2.5V~12V 40V 50mA 58dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0567
250+
$1.2201
500+
$1.1800
1000+
$1.1591
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?