
* Images are for reference only
SC4216HSETRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC4216HSETRT
- JLCPCB Part #
- C783596
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 3A 5.5V 500mV~4.8V 50uA 700mV@(3A) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5528
10+
$2.1434
30+
$1.8865
100+
$1.6248
500+
$1.5060
1000+
$1.4546
Related Products
Welcome back, may I help you?