This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL78307FBEAZ-T7A

Extended
Manufacturer
RENESAS
MFR.Part #
ISL78307FBEAZ-T7A
JLCPCB Part #
C6968681
Package
SOIC-8-EP
Description
-40℃~+125℃@(Tj) 1 3.3V 40V 50mA 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5063
250+ $1.3987
500+ $1.3519
1000+ $1.3294

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons