
* Images are for reference only
ISL78307FBEBZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78307FBEBZ-T7A
- JLCPCB Part #
- C6968682
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 28uA 350mV@(50mA) 40V 50mA 58dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5046
250+
$1.3980
500+
$1.3513
1000+
$1.3287
Related Products
Welcome back, may I help you?