
* Images are for reference only
1339-31DCGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1339-31DCGI
- JLCPCB Part #
- C1542338
- Package
- SOIC-8
- Description
- -40℃~+85℃ 3.3V~5.5V Backup power management and battery charging、Programmable clock output、Alarm function、Power-off retention of registers Built-in I2C SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2975
200+
$0.8888
500+
$0.8582
1000+
$0.8421
Related Products