This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL28207FRTZ-T13

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28207FRTZ-T13
JLCPCB Part #
C2060063
Package
TDFN-8(3x3)
Description
-20V~-2.25V、2.25V~20V -40℃~+125℃ 0.9pA/℃ 145dB 14nV/√Hz@10Hz 15pA 1MHz 2 200uV 290uA 300pA 320V/ms 4.5V~40V 40V 40mA 750nV/℃ TDFN-8(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7856
200+ $1.0789
500+ $1.0404
1000+ $1.0227

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons