
* Images are for reference only
UPC29M03HF-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC29M03HF-AZ
- JLCPCB Part #
- C3746455
- Package
- TO-220
- Description
- -30℃~+85℃@(Ta) 1 1.8mA 16V 3V 500mA 500mV@(0.5A) 51uVrms 64dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4155
200+
$0.5479
500+
$0.5286
1000+
$0.5190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?