This website requires JavaScript.
no-image

* Images are for reference only

ISL28127FRTZ-T13

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28127FRTZ-T13
JLCPCB Part #
C2059394
Package
TDFN-8(3x3)
Description
-20V~-2.25V、2.25V~20V -40℃~+125℃ 1 10MHz 10nA 10nA 120dB 2.2mA 2.5nV/√Hz@1kHz 3.6V/us 40V 45mA 75uV 900nV/℃ TDFN-8(3x3) Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8821
200+ $0.7294
500+ $0.7036
1000+ $0.6907

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons