
* Images are for reference only
85104AGILFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 85104AGILFT
- JLCPCB Part #
- C2673054
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2.97V~3.63V 4 500MHz TSSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4566
200+
$6.7560
500+
$6.5183
1000+
$6.4011
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?