
* Images are for reference only
ISL24021IRT065Z-T13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL24021IRT065Z-T13
- JLCPCB Part #
- C4366788
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃ 1 15mV 18V/us 19V 1A 1uV/℃ 2.1mA 2nA 4.5V~19V 70dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output TDFN-8(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1955
200+
$0.8505
500+
$0.8199
1000+
$0.8054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?