This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V124HSA12PH8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V124HSA12PH8
JLCPCB Part #
C20562472
Package
32-TSOP II
Description
0℃~+70℃ 10mA 12ns 140mA 1Mbit 3V~3.6V Parallel Port (Parallel) 32-TSOP II SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7797
200+ $1.9080
500+ $1.8438
1500+ $1.8117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons