
* Images are for reference only
71016S12PH
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71016S12PH
- JLCPCB Part #
- C6081451
- Package
- TSOPII-44
- Description
- 0℃~+70℃ 12ns 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOPII-44 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9062
135+
$1.5590
540+
$1.5076
945+
$1.4819
Welcome back, may I help you?