
* Images are for reference only
IS62WV5128BLL-55T2I-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV5128BLL-55T2I-TR
- JLCPCB Part #
- C20532807
- Package
- 32-TSOP II
- Description
- -40℃~+85℃ 15uA 2.5V~3.6V 45mA 4Mbit 55ns Auto power-down function Parallel Port (Parallel) 32-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0980
200+
$5.6261
500+
$5.4382
1000+
$5.3450
Related Products

IS62WV5128BLL-55T2LI-TR
ISSI(Integrated Silicon Solution)
$6.9029

IS62WV5128BLL-55TLI-TR
ISSI(Integrated Silicon Solution)
$6.7583

IS62WV5128BLL-55TI-TR
ISSI(Integrated Silicon Solution)
$14.0980

IDT71V124SA15PHI8
RENESAS
$7.2643

IDT71V124SA20PHGI
RENESAS
$9.0855

IS62WV5128DBLL-45T2LI
ISSI(Integrated Silicon Solution)
$6.6652
Welcome back, may I help you?